LAA100PLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 8,42000 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 8,04000 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 1
Unit Price: 8,33000 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 6,31528 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 5,56413 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 6,24676 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 5,56413 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.362
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.185
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.999
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 9,23000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 6,44952 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,99024 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,28000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA100PLTR

DigiKey Part Number
LAA100PLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAA100PLTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-Flatpack
Circuit
Approval Agency
CSA, TUV, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAA100LSIXYS Integrated Circuits Division0212-LAA100LS-ND8,42000 €Parametric Equivalent
LAA100LSTRIXYS Integrated Circuits Division0212-LAA100LSTRCT-ND8,04000 €Parametric Equivalent
LAA100PIXYS Integrated Circuits Division1LAA100P-ND8,33000 €Parametric Equivalent
LAA100PLIXYS Integrated Circuits Division0LAA100PL-ND6,31528 €Parametric Equivalent
LAA100PTRIXYS Integrated Circuits Division0LAA100PTR-ND5,56413 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,62521 €5.625,21 €
Manufacturers Standard Package
Unit Price without VAT:5,62521 €
Unit Price with VAT:6,69400 €