Similar
Similar




LAA100LSTR | |
|---|---|
DigiKey Part Number | 212-LAA100LSTR-ND - Tape & Reel (TR) 212-LAA100LSTRCT-ND - Cut Tape (CT) 212-LAA100LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA100LSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,75700 € | 37,57 € |
| 25 | 3,58800 € | 89,70 € |
| 50 | 3,46500 € | 173,25 € |
| 100 | 3,34620 € | 334,62 € |
| 250 | 3,19528 € | 798,82 € |
| 500 | 3,08550 € | 1.542,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97948 € | 2.979,48 € |
| 2.000 | 2,87701 € | 5.754,02 € |
| 3.000 | 2,81870 € | 8.456,10 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



