Similar
Similar




LAA100STR | |
|---|---|
DigiKey Part Number | LAA100STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAA100STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210EHAZ | Panasonic Industry | 6.999 | 255-6037-1-ND | 2,57000 € | Similar |
| LH1520AACTR | Vishay Semiconductor Opto Division | 1.030 | LH1520AACCT-ND | 4,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,56413 € | 5.564,13 € |
| Unit Price without VAT: | 5,56413 € |
|---|---|
| Unit Price with VAT: | 6,62131 € |



