
IW-G50M-SC93-4L002G-E016G-BIA | |
|---|---|
DigiKey Part Number | 5454-IW-G50M-SC93-4L002G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G50M-SC93-4L002G-E016G-BIA |
Description | I.MX 9352 DUAL SMARC SOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.7GHz Core RAM ARM® Cortex®-A55, i.MX93 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, i.MX93 | |
Speed | 1.7GHz | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,52000 € | 147,52 € |
| Unit Price without VAT: | 147,52000 € |
|---|---|
| Unit Price with VAT: | 175,54880 € |





