IW-G40M-SCPQ-4L002G-E016G-BIA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-G40M-SCPQ-4L002G-E016G-BIA

DigiKey Part Number
5454-IW-G40M-SCPQ-4L002G-E016G-BIA-ND
Manufacturer
Manufacturer Product Number
IW-G40M-SCPQ-4L002G-E016G-BIA
Description
I.MX 8M PLUS QUAD SMARC SOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer Core RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Quad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Quad
Speed
-
Size / Dimension
3.228" L x 1.969" W (82.00mm x 50.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1243,78000 €243,78 €
Manufacturers Standard Package
Unit Price without VAT:243,78000 €
Unit Price with VAT:290,09820 €