Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMM62PZA101 | |
|---|---|
DigiKey Part Number | 1003-DCMM62PZA101-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62PZA101 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-62PM | ITT Cannon, LLC | 0 | 1003-DCMM-62PM-ND | 140,07400 € | Parametric Equivalent |
| DCMM62PM | ITT Cannon, LLC | 0 | 1003-DCMM62PM-ND | 188,37000 € | Parametric Equivalent |
| DCMM62PMA101 | ITT Cannon, LLC | 0 | 1003-DCMM62PMA101-ND | 74,40000 € | Parametric Equivalent |
| DCMM62PMF225 | ITT Cannon, LLC | 0 | 1003-DCMM62PMF225-ND | 78,06000 € | Parametric Equivalent |
| DCMM62PQ | ITT Cannon, LLC | 0 | 1003-DCMM62PQ-ND | 295,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,12000 € | 78,12 € |
| 10 | 66,40600 € | 664,06 € |
| 25 | 62,25160 € | 1.556,29 € |
| 50 | 59,28340 € | 2.964,17 € |
| 100 | 56,45780 € | 5.645,78 € |
| Unit Price without VAT: | 78,12000 € |
|---|---|
| Unit Price with VAT: | 92,96280 € |

