
DCMM62PZ | |
|---|---|
DigiKey Part Number | 1003-DCMM62PZ-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62PZ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,15000 € | 221,15 € |
| 10 | 188,00300 € | 1.880,03 € |
| 25 | 176,24880 € | 4.406,22 € |
| 50 | 167,85120 € | 8.392,56 € |
| Unit Price without VAT: | 221,15000 € |
|---|---|
| Unit Price with VAT: | 263,16850 € |

