Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMM62PQ | |
|---|---|
DigiKey Part Number | 1003-DCMM62PQ-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62PQ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-62PM | ITT Cannon, LLC | 0 | 1003-DCMM-62PM-ND | 140,07400 € | Parametric Equivalent |
| DCMM62PM | ITT Cannon, LLC | 0 | 1003-DCMM62PM-ND | 188,37000 € | Parametric Equivalent |
| DCMM62PMA101 | ITT Cannon, LLC | 0 | 1003-DCMM62PMA101-ND | 74,40000 € | Parametric Equivalent |
| DCMM62PMF225 | ITT Cannon, LLC | 0 | 1003-DCMM62PMF225-ND | 78,06000 € | Parametric Equivalent |
| DCMM62PQA101 | ITT Cannon, LLC | 0 | 1003-DCMM62PQA101-ND | 104,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,31000 € | 295,31 € |
| 10 | 251,06600 € | 2.510,66 € |
| 25 | 235,37160 € | 5.884,29 € |
| Unit Price without VAT: | 295,31000 € |
|---|---|
| Unit Price with VAT: | 351,41890 € |

