


121668-0034 | |
|---|---|
DigiKey Part Number | 1003-2119-ND |
Manufacturer | |
Manufacturer Product Number | 121668-0034 |
Description | CONN SEALING PLUG WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | APD 4-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13462 € | 67,31 € |
| 1.000 | 0,12818 € | 128,18 € |
| 2.500 | 0,12015 € | 300,38 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






















