
121668-0022 | |
|---|---|
DigiKey Part Number | 1003-121668-0022TR-ND - Tape & Reel (TR) 1003-121668-0022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0022 |
Description | APD CON SKT CRIMP GOLD 0.5-1.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,21380 € | 60,69 € |
| 100 | 1,15580 € | 115,58 € |
| 250 | 1,08336 € | 270,84 € |
| 500 | 1,03164 € | 515,82 € |
| 1.000 | 0,98240 € | 982,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90916 € | 2.727,48 € |
| 6.000 | 0,86580 € | 5.194,80 € |
| 9.000 | 0,84141 € | 7.572,69 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



