Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121583-0008

DigiKey Part Number
121583-0008PG-ND
Manufacturer
Manufacturer Product Number
121583-0008
Description
APD RECP J/N PIN 4 BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Bayonet Lock
Orientation
1
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,53000 €7,53 €
106,40200 €64,02 €
256,00080 €150,02 €
505,71400 €285,70 €
1005,44120 €544,12 €
3005,03553 €1.510,66 €
5004,85744 €2.428,72 €
1.0004,62583 €4.625,83 €
Manufacturers Standard Package
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €