
IS61C5128AS-25QLI | |
|---|---|
DigiKey Part Number | 706-1060-5-ND |
Manufacturer | |
Manufacturer Product Number | IS61C5128AS-25QLI |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS61C5128AS-25QLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 4,04000 € | 40,40 € |
| 25 | 3,92040 € | 98,01 € |
| 84 | 3,76143 € | 315,96 € |
| 168 | 3,67083 € | 616,70 € |
| 252 | 3,61806 € | 911,75 € |
| 504 | 3,52855 € | 1.778,39 € |
| 1.008 | 3,44017 € | 3.467,69 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |



