32-SOIC (0.445", 11.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148ELL-55SXI

DigiKey Part Number
CY62148ELL-55SXI-ND
Manufacturer
Manufacturer Product Number
CY62148ELL-55SXI
Description
IC SRAM 4MBIT PARALLEL 32SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY62148ELL-55SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.775
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,49000 €4,49 €
104,18500 €41,85 €
254,06040 €101,51 €
503,96580 €198,29 €
1003,87100 €387,10 €
2503,74668 €936,67 €
5003,65366 €1.826,83 €
1.0003,56188 €3.561,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €