
74ACT138SCX | |
|---|---|
DigiKey Part Number | 74ACT138SCXTR-ND - Tape & Reel (TR) 74ACT138SCXCT-ND - Cut Tape (CT) 74ACT138SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT138SCX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT138SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32430 € | 32,43 € |
| 250 | 0,30204 € | 75,51 € |
| 500 | 0,28862 € | 144,31 € |
| 1.000 | 0,28376 € | 283,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26593 € | 664,83 € |
| 5.000 | 0,25890 € | 1.294,50 € |
| 7.500 | 0,25539 € | 1.915,42 € |
| 12.500 | 0,25149 € | 3.143,62 € |
| 17.500 | 0,24921 € | 4.361,18 € |
| 25.000 | 0,24702 € | 6.175,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

