IS43R16160D-6TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,30022 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 239
Unit Price: 3,08000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 402
Unit Price: 3,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,77644 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,59236 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,46708 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 123
Unit Price: 2,67000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 531
Unit Price: 3,64000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,95410 €
Datasheet

Similar


Winbond Electronics
In Stock: 96
Unit Price: 2,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 32
Unit Price: 1,97000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Winbond Electronics
In Stock: 656
Unit Price: 2,04000 €
Datasheet
IS46R16160F-6TLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160D-6TL

DigiKey Part Number
706-1171-ND
Manufacturer
Manufacturer Product Number
IS43R16160D-6TL
Description
IC DRAM 256MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS43R16160D-6TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable