
IS43R16160F-6TL | |
|---|---|
DigiKey Part Number | 706-1421-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16160F-6TL |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS43R16160F-6TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,57600 € | 64,40 € |
| 50 | 2,51680 € | 125,84 € |
| 108 | 2,45130 € | 264,74 € |
| 324 | 2,35827 € | 764,08 € |
| 540 | 2,31539 € | 1.250,31 € |
| 1.080 | 2,25773 € | 2.438,35 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |








