
AS4C16M16D1A-5TIN | |
|---|---|
DigiKey Part Number | 1450-1282-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16D1A-5TIN |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,38800 € | 33,88 € |
| 25 | 3,28840 € | 82,21 € |
| 50 | 3,21200 € | 160,60 € |
| 108 | 3,12741 € | 337,76 € |
| 324 | 3,00762 € | 974,47 € |
| 540 | 2,95248 € | 1.594,34 € |
| 1.080 | 2,87851 € | 3.108,79 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

