IS42S16160G-5BL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,65431 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,84980 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,59402 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 12
Unit Price: 3,43000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 46
Unit Price: 5,30000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,81928 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 284
Unit Price: 5,09000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.655
Unit Price: 5,54000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,41518 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 5.901
Unit Price: 5,32000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1.034
Unit Price: 5,05000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 54
Unit Price: 7,26000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
54 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16160G-5BL

DigiKey Part Number
IS42S16160G-5BL-ND
Manufacturer
Manufacturer Product Number
IS42S16160G-5BL
Description
IC DRAM 256MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 200 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes