
IS45S16160J-7BLA2 | |
|---|---|
DigiKey Part Number | IS45S16160J-7BLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16160J-7BLA2 |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,73700 € | 47,37 € |
| 25 | 4,59560 € | 114,89 € |
| 50 | 4,48800 € | 224,40 € |
| 100 | 4,38050 € | 438,05 € |
| 348 | 4,18914 € | 1.457,82 € |
| 696 | 4,08438 € | 2.842,73 € |
| 1.044 | 4,02381 € | 4.200,86 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |











