54 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2B4-6A IT:G

DigiKey Part Number
MT48LC16M16A2B4-6AIT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC16M16A2B4-6A IT:G
Description
IC DRAM 256MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC16M16A2B4-6A IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,26000 €7,26 €
106,75200 €67,52 €
256,54600 €163,65 €
506,39040 €319,52 €
1006,23570 €623,57 €
2506,03320 €1.508,30 €
5005,88212 €2.941,06 €
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €