
MOT-PWM DRV | |
|---|---|
DigiKey Part Number | 2685-MOT-PWMDRV-ND |
Manufacturer | |
Manufacturer Product Number | MOT-PWM DRV |
Description | DC Motor Speed Controller, PWM 3 |
Customer Reference | |
Detailed Description | Brushed 6 ~ 48VDC Supply 10.5A 6 ~ 36V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 6 ~ 36V | |
Current - Output | 10.5A | |
Wattage - Load | 180 W | |
Voltage - Supply | 6 ~ 48VDC | |
Interface | PWM | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 40°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | - | |
Weight | 0.198 lb (89.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,51000 € | 34,51 € |
| Unit Price without VAT: | 34,51000 € |
|---|---|
| Unit Price with VAT: | 41,06690 € |











