
MOT-DRV-S | |
|---|---|
DigiKey Part Number | 2685-MOT-DRV-S-ND |
Manufacturer | |
Manufacturer Product Number | MOT-DRV-S |
Description | Brushed DC Motor Driver/Speed Co |
Customer Reference | |
Detailed Description | Brushed 10 ~ 30VDC Supply 5A 10 ~ 30VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 30VDC | |
Current - Output | 5A | |
Wattage - Load | 100 W | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | PWM, UART, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.188 lb (85.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 € | 158,92 € |
| 10 | 143,30500 € | 1.433,05 € |
| Unit Price without VAT: | 158,92000 € |
|---|---|
| Unit Price with VAT: | 189,11480 € |






