
LAC | |
|---|---|
DigiKey Part Number | 2495-LAC-ND |
Manufacturer | |
Manufacturer Product Number | LAC |
Description | LINEAR ACTUATOR CONTROL BOARD |
Customer Reference | |
Detailed Description | Brushed 6 ~ 24VDC Supply 4A 6 ~ 24V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Actuonix Motion Devices Inc | Voltage - Load 6 ~ 24V |
Packaging Retail Package | Current - Output 4A |
Part Status Active | Voltage - Supply 6 ~ 24VDC |
Type Board | Interface PWM, Serial, USB |
Motor Type Brushed DC | Mounting Type Chassis Mount |
Control / Drive Type Brushed | For Use With/Related Products L16, L12-P, P16, PQ12, T16-P Actuators |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |








