
iST8306 | |
|---|---|
DigiKey Part Number | 5750-iST8306TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8306 |
Description | SEN MAGNETORESISTIVE I2C 4-WLCSP |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | iST8306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±3mT | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply (Max) | 1.2mA | |
Resolution | 8 b | |
Bandwidth | 200Hz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,22110 € | 110,55 € |
| 1.000 | 0,17965 € | 179,65 € |
| 5.000 | 0,13819 € | 690,95 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











