
iST8308 | |
|---|---|
DigiKey Part Number | 5750-iST8308TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8308 |
Description | SEN MAGNETORESISTIVE I2C 16-LGA |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | iST8308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±0.5mT | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 520µA | |
Resolution | 14 b | |
Bandwidth | 200Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,51000 € | 17,55 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,22600 € | 80,65 € |
| 50 | 3,10840 € | 155,42 € |
| 100 | 3,01420 € | 301,42 € |
| 500 | 2,73160 € | 1.365,80 € |
| 1.000 | 2,61386 € | 2.613,86 € |
| 5.000 | 2,14075 € | 10.703,75 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |











