Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iST8310

DigiKey Part Number
5750-iST8310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
iST8310
Description
SEN MAGNETORESISTIVE I2C 16-LGA
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
iST8310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isentek Inc
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±1.6mT (X,Y), ±2.5mT (Z)
Voltage - Supply
1.72V ~ 3.6V
Current - Supply (Max)
320µA
Resolution
16 b
Bandwidth
200Hz
Operating Temperature
-40°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Package / Case
16-LGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Isentek Inc
A separate 40,45 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,29600 €11,48 €
102,22000 €22,20 €
252,11160 €52,79 €
502,03460 €101,73 €
1001,97290 €197,29 €
5001,78796 €893,98 €
1.0001,66979 €1.669,79 €
3.0001,54134 €4.624,02 €
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €