Similar
Similar
Similar
Similar
Similar
Similar
Similar


LFXTAL033158 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL033158TR-ND - Tape & Reel (TR) 1923-LFXTAL033158CT-ND - Cut Tape (CT) 1923-LFXTAL033158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL033158 |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 300 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL033158 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-3.6864MHZ-B4-T | Abracon LLC | 5.986 | 535-10201-1-ND | 0,20000 € | Similar |
| ATS037BSM-1 | CTS-Frequency Controls | 2.786 | CTX878CT-ND | 0,55000 € | Similar |
| ATS037SM-1 | CTS-Frequency Controls | 1.597 | CTX501CT-ND | 0,37000 € | Similar |
| GL037F35CDT | CTS-Frequency Controls | 0 | GL037F35CDT-ND | 0,25020 € | Similar |
| GL037F35CET | CTS-Frequency Controls | 0 | GL037F35CET-ND | 0,25020 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,21466 € | 107,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20577 € | 205,77 € |
| 2.000 | 0,19726 € | 394,52 € |
| 3.000 | 0,19244 € | 577,32 € |
| 5.000 | 0,18654 € | 932,70 € |
| 7.000 | 0,18275 € | 1.279,25 € |
| 10.000 | 0,17883 € | 1.788,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




