
ATS037SM-1 | |
|---|---|
DigiKey Part Number | CTX501TR-ND - Tape & Reel (TR) CTX501CT-ND - Cut Tape (CT) CTX501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037SM-1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29760 € | 14,88 € |
| 100 | 0,28540 € | 28,54 € |
| 250 | 0,26984 € | 67,46 € |
| 500 | 0,25870 € | 129,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24799 € | 247,99 € |
| 2.000 | 0,23773 € | 475,46 € |
| 3.000 | 0,23193 € | 695,79 € |
| 5.000 | 0,22482 € | 1.124,10 € |
| 7.000 | 0,22026 € | 1.541,82 € |
| 10.000 | 0,21553 € | 2.155,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

