


ABLS-3.6864MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10201-2-ND - Tape & Reel (TR) 535-10201-1-ND - Cut Tape (CT) 535-10201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.6864MHZ-B4-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.6864MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13736 € | 34,34 € |
| 500 | 0,13166 € | 65,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12622 € | 126,22 € |
| 2.000 | 0,12100 € | 242,00 € |
| 3.000 | 0,11804 € | 354,12 € |
| 5.000 | 0,11442 € | 572,10 € |
| 7.000 | 0,11210 € | 784,70 € |
| 10.000 | 0,10969 € | 1.096,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

