



ISP2053-AX-JT | |
|---|---|
DigiKey Part Number | 1786-ISP2053-AX-JT-ND |
Manufacturer | |
Manufacturer Product Number | ISP2053-AX-JT |
Description | RF TXRX MOD BT/ANT TRACE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth/ANT | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 4.1mA ~ 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 13,72800 € | 137,28 € |
| 25 | 13,02200 € | 325,55 € |
| 100 | 12,05370 € | 1.205,37 € |
| 250 | 11,47444 € | 2.868,61 € |
| 500 | 11,06586 € | 5.532,93 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |



