802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Unboxing ISP2053-AX-EB - demonstration by Nick Wood, Insight SiP
Insight SIP BLE Module Range

ISP2053-AX-RS

DigiKey Part Number
1786-ISP2053-AX-RSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP2053-AX-RS
Description
RF TXRX MOD BT /ANT CHIP SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISP2053-AX-RS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth/ANT
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.7mA
Current - Transmitting
4.1mA ~ 5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,63552 €5.317,76 €
Manufacturers Standard Package
Unit Price without VAT:10,63552 €
Unit Price with VAT:12,65627 €