
DCB.8.2500 | |
|---|---|
DigiKey Part Number | 2952-DCB.8.2500-ND |
Manufacturer | |
Manufacturer Product Number | DCB.8.2500 |
Description | EVAL BOARD FOR LT3086 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3086 - Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Driver |
Manufacturer Innovative Sensor Technology, USA Division | Embedded No |
Packaging Box | Utilized IC / Part LT3086 |
Part Status Active | Primary Attributes 4.3V ~ 6V Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,38000 € | 71,38 € |
| Unit Price without VAT: | 71,38000 € |
|---|---|
| Unit Price with VAT: | 84,94220 € |










