
HIS180SMD-S | |
|---|---|
DigiKey Part Number | 2952-HIS180SMD-S-ND |
Manufacturer | |
Manufacturer Product Number | HIS180SMD-S |
Description | THERMAL INFRARED EMITTER IN STAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 11µm (2µm ~ 20µm) 2.8V (Max) 140mA 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 140mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 11µm (2µm ~ 20µm) | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,25000 € | 37,25 € |
| 5 | 34,28800 € | 171,44 € |
| 10 | 33,18400 € | 331,84 € |
| 25 | 31,86520 € | 796,63 € |
| 50 | 30,96300 € | 1.548,15 € |
| 100 | 30,13480 € | 3.013,48 € |
| Unit Price without VAT: | 37,25000 € |
|---|---|
| Unit Price with VAT: | 44,32750 € |



