Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP520-US48-OF

DigiKey Part Number
5915-DDP520-US48-OF-ND
Manufacturer
Manufacturer Product Number
DDP520-US48-OF
Description
AC/DC CONVERTER 48V 5V 520W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output 2
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
1.8 kV
Part Status
Active
Efficiency
94.5%
Type
Open Frame
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
90 ~ 305 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
48V
Size / Dimension
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
Voltage - Output 2
5V
Approval Agency
CB, CE, cURus, UKCA
Current - Output 1
9.6 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1148,48000 €148,48 €
10130,50000 €1.305,00 €
25123,96640 €3.099,16 €
50119,24240 €5.962,12 €
Manufacturers Standard Package
Unit Price without VAT:148,48000 €
Unit Price with VAT:176,69120 €