520W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000 Marketplace | 1 : 1.338,37000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC | 10V | - | - | - | - | - | 52 A | - | 520W | ITE (Commercial) | 1.4 kV | 74% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.15" L x 6.34" W x 3.44" H (232.4mm x 161.0mm x 87.4mm) | UR | - | ||
1.000 Marketplace | 1 : 1.376,15000 € Bulk | - | Bulk | Active | Enclosed | 1 | 180 ~ 264 VAC | 10V | - | - | - | - | - | 52 A | - | 520W | ITE (Commercial) | 1.4 kV | 74% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.15" L x 6.34" W x 3.44" H (232.4mm x 161.0mm x 87.4mm) | UR | - | ||
19 In Stock | 1 : 149,66000 € Box | Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 56V | 5V | - | - | - | - | 8.21 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 62368-1 | |||
18 In Stock | 1 : 149,66000 € Box | Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 24V | 5V | - | - | - | - | 19.2 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | - | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 62368-1 | |||
18 In Stock | 1 : 149,66000 € Box | Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 24V | 5V | - | - | - | - | 19.2 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 60601-1 | |||
18 In Stock | 1 : 149,67000 € Box | Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 48V | 5V | - | - | - | - | 9.6 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 62368-1 | |||
15 In Stock | 1 : 161,68000 € Box | Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 24V | 5V | - | - | - | - | 19.2 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 60601-1 | |||
15 In Stock | 1 : 161,68000 € Box | Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 24V | 5V | - | - | - | - | 19.2 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : 121,15000 € Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 56V | 5V | - | - | - | - | 8.21 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 60601-1 | ||||
0 In Stock Check Lead Time | 1 : 149,66000 € Box | Active | Open Frame | 2 | 90 ~ 305 VAC | 48V | 5V | - | - | - | - | 9.6 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) | CB, CE, cURus, UKCA | 60601-1 | ||||
0 In Stock Check Lead Time | 1 : 161,68000 € Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 56V | 5V | - | - | - | - | 8.21 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 60601-1 | ||||
0 In Stock Check Lead Time | 1 : 161,68000 € Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 48V | 5V | - | - | - | - | 9.6 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 62368-1 | ||||
0 In Stock Check Lead Time | 1 : 161,68000 € Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 48V | 5V | - | - | - | - | 9.6 A | 1 A | 520W | Medical | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 60601-1 | ||||
0 In Stock Check Lead Time | 1 : 161,68000 € Box | Active | Enclosed | 2 | 90 ~ 305 VAC | 56V | 5V | - | - | - | - | 8.21 A | 1 A | 520W | ITE (Commercial) | 1.8 kV | 94.5% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | CB, CE, cURus, UKCA | 62368-1 |