Inission Power AC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
DDP520-US24-OF
AC/DC CONVERTER 56V 5V 520W
Inission Power
19
In Stock
1 : 148,47000 €
Box
Box
Active
Open Frame
2
90 ~ 305 VAC
56V
5V
-
8.21 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
62368-1
DDP520-US24-OF
AC/DC CONVERTER 24V 5V 520W
Inission Power
18
In Stock
1 : 148,47000 €
Box
Box
Active
Open Frame
2
90 ~ 305 VAC
24V
5V
-
19.2 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
-
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
62368-1
DDP520-US24-OF
AC/DC CONVERTER 24V 5V 520W
Inission Power
18
In Stock
1 : 148,47000 €
Box
Box
Active
Open Frame
2
90 ~ 305 VAC
24V
5V
-
19.2 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US24-OF
AC/DC CONVERTER 48V 5V 520W
Inission Power
18
In Stock
1 : 148,48000 €
Box
Box
Active
Open Frame
2
90 ~ 305 VAC
48V
5V
-
9.6 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
62368-1
DDP520-US48-PC
AC/DC CONVERTER 24V 5V 520W
Inission Power
15
In Stock
1 : 160,40000 €
Box
Box
Active
Enclosed
2
90 ~ 305 VAC
24V
5V
-
19.2 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US48-PC
AC/DC CONVERTER 24V 5V 520W
Inission Power
15
In Stock
1 : 160,40000 €
Box
Box
Active
Enclosed
2
90 ~ 305 VAC
24V
5V
-
19.2 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
62368-1
DDP1200-US24-PC
AC/DC CONVERTER 48V 5V 12V 1200W
Inission Power
20
In Stock
1 : 476,39000 €
Box
Box
Active
Enclosed
3
85 ~ 305 VAC
48V
5V
12V
15.6 A
720 mA
300 mA
1200W
ITE (Commercial), LED Lighting
1.8 kV
94%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm)
CB, CE, cURus, UKCA
60950-1; 62368-1; UL 8750
DDP1200-US24-PC
AC/DC CONVERTER 24V 5V 12V 1200W
Inission Power
20
In Stock
1 : 476,39000 €
Box
Box
Active
Enclosed
3
85 ~ 305 VAC
24V
5V
12V
31.2 A
720 mA
300 mA
1200W
ITE (Commercial), LED Lighting
1.8 kV
94%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm)
CB, CE, cURus, UKCA
60950-1; 62368-1; UL 8750
DDP520-US24-OF
AC/DC CONVERTER 56V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 120,19000 €
Box
Active
Open Frame
2
90 ~ 305 VAC
56V
5V
-
8.21 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US24-OF
AC/DC CONVERTER 48V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 148,47000 €
Box
Active
Open Frame
2
90 ~ 305 VAC
48V
5V
-
9.6 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US48-PC
AC/DC CONVERTER 56V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 160,40000 €
Box
Active
Enclosed
2
90 ~ 305 VAC
56V
5V
-
8.21 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US48-PC
AC/DC CONVERTER 48V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 160,40000 €
Box
Active
Enclosed
2
90 ~ 305 VAC
48V
5V
-
9.6 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
62368-1
DDP520-US48-PC
AC/DC CONVERTER 48V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 160,40000 €
Box
Active
Enclosed
2
90 ~ 305 VAC
48V
5V
-
9.6 A
1 A
-
520W
Medical
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
60601-1
DDP520-US48-PC
AC/DC CONVERTER 56V 5V 520W
Inission Power
0
In Stock
Check Lead Time
1 : 160,40000 €
Box
Active
Enclosed
2
90 ~ 305 VAC
56V
5V
-
8.21 A
1 A
-
520W
ITE (Commercial)
1.8 kV
94.5%
-40°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
CB, CE, cURus, UKCA
62368-1
DDP600-US24-SC-S
AC/DC CONVERTER 24V 5V 600W
Inission Power
0
In Stock
Check Lead Time
1 : 351,44000 €
Box
Active
Enclosed
2
85 ~ 305 VAC
24V
5V
-
24 A
1.5 A
-
600W
ITE (Commercial), LED Lighting
1.8 kV
94%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
9.86" L x 4.92" W x 2.36" H (250.5mm x 125.0mm x 60.0mm)
CB, CE, cURus, UKCA
60950-1; 62368-1; UL 8750
Showing
of 15

Inission Power AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.