TT310N20KOFHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1
Unit Price: 258,33000 €
Datasheet
SCR Module 2 kV 700 A Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT310N20KOFHPSA1

DigiKey Part Number
448-TT310N20KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TT310N20KOFHPSA1
Description
SCR MODULE 2KV 700A MODULE
Customer Reference
Detailed Description
SCR Module 2 kV 700 A Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
2 kV
Current - On State (It (AV)) (Max)
446 A
Current - On State (It (RMS)) (Max)
700 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10000A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes