
TT520N22KOFHPSA2 | |
|---|---|
DigiKey Part Number | 448-TT520N22KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TT520N22KOFHPSA2 |
Description | SCR MODULE 2.2KV 1050A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 1050 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 520 A | |
Current - On State (It (RMS)) (Max) | 1050 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,33000 € | 258,33 € |
| Unit Price without VAT: | 258,33000 € |
|---|---|
| Unit Price with VAT: | 307,41270 € |

