
TLE8366EV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE8366EV33XUMA1TR-ND - Tape & Reel (TR) TLE8366EV33XUMA1CT-ND - Cut Tape (CT) TLE8366EV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8366EV33XUMA1 |
Description | IC REG BUCK 3.3V 1.8A PGDSO-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE8366EV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 370kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62960 € | 40,74 € |
| 100 | 1,46230 € | 146,23 € |
| 250 | 1,38260 € | 345,65 € |
| 500 | 1,35282 € | 676,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25031 € | 3.125,78 € |
| 5.000 | 1,22519 € | 6.125,95 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


