
TLS4120D0EPV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS4120D0EPV33XUMA1TR-ND - Tape & Reel (TR) 448-TLS4120D0EPV33XUMA1CT-ND - Cut Tape (CT) 448-TLS4120D0EPV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS4120D0EPV33XUMA1 |
Description | IC REG BUCK 3.3V 2A TSDSO-14-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLS4120D0EPV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSDSO-14-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,67100 € | 26,71 € |
| 25 | 2,45680 € | 61,42 € |
| 100 | 2,22040 € | 222,04 € |
| 250 | 2,10772 € | 526,93 € |
| 500 | 2,03984 € | 1.019,92 € |
| 1.000 | 1,98394 € | 1.983,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91490 € | 5.744,70 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |











