TLE7250XSJXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.742
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 9.561
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 0,82000 €
Datasheet
1/1 Transceiver CANbus PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7250XSJXUMA1

DigiKey Part Number
TLE7250XSJXUMA1TR-ND - Tape & Reel (TR)
TLE7250XSJXUMA1CT-ND - Cut Tape (CT)
TLE7250XSJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7250XSJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO8
Customer Reference
Detailed Description
1/1 Transceiver CANbus PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes