22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm
ACT45B Series

ACT45B-220-2P-TL003

DigiKey Part Number
445-3957-2-ND - Tape & Reel (TR)
445-3957-1-ND - Cut Tape (CT)
445-3957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45B-220-2P-TL003
Description
CMC 22UH 200MA 2LN 1.2 KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45B-220-2P-TL003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Impedance @ Frequency
1.2 kOhms @ 10 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
22 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09800 €10,98 €
251,01600 €25,40 €
500,95800 €47,90 €
1000,90330 €90,33 €
2500,83564 €208,91 €
5000,78800 €394,00 €
1.0000,78021 €780,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68104 €1.702,60 €
5.0000,64236 €3.211,80 €
7.5000,63743 €4.780,73 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €