
B72812Q1120S160 | |
|---|---|
DigiKey Part Number | 495-B72812Q1120S160TR-ND - Tape & Reel (TR) 495-B72812Q1120S160CT-ND - Cut Tape (CT) 495-B72812Q1120S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72812Q1120S160 |
Description | VARISTOR 26V 5A 0508 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 20.8 V | |
Varistor Voltage (Typ) | 26 V | |
Varistor Voltage (Max) | 31.2 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0508 (1220 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20748 € | 51,87 € |
| 500 | 0,19774 € | 98,87 € |
| 1.000 | 0,19101 € | 191,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16875 € | 675,00 € |
| 8.000 | 0,16449 € | 1.315,92 € |
| 12.000 | 0,16236 € | 1.948,32 € |
| 20.000 | 0,16000 € | 3.200,00 € |
| 28.000 | 0,15862 € | 4.441,36 € |
| 40.000 | 0,15729 € | 6.291,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






