
TLE7250VLEXUMA1 | |
|---|---|
DigiKey Part Number | TLE7250VLEXUMA1TR-ND - Tape & Reel (TR) TLE7250VLEXUMA1CT-ND - Cut Tape (CT) TLE7250VLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7250VLEXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGTSON81 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,12000 € | 53,00 € |
| 100 | 1,91180 € | 191,18 € |
| 250 | 1,81244 € | 453,11 € |
| 500 | 1,75258 € | 876,29 € |
| 1.000 | 1,70329 € | 1.703,29 € |
| 2.500 | 1,65126 € | 4.128,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,61990 € | 8.099,50 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |






