Parametric Equivalent
Parametric Equivalent

TLE6251DST | |
|---|---|
DigiKey Part Number | TLE6251DST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6251DST |
Description | IC TRANSCEIVER FULL 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80749 € | 2.018,73 € |
| 5.000 | 0,79001 € | 3.950,05 € |
| 7.500 | 0,78126 € | 5.859,45 € |
| Unit Price without VAT: | 0,80749 € |
|---|---|
| Unit Price with VAT: | 0,96091 € |








