


TLE62513GXUMA1 | |
|---|---|
DigiKey Part Number | TLE62513GXUMA1TR-ND - Tape & Reel (TR) TLE62513GXUMA1CT-ND - Cut Tape (CT) TLE62513GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE62513GXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE62513GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42697 € | 3.567,43 € |
| 5.000 | 1,39919 € | 6.995,95 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |






