TLE4274GV85NTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.533
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.864
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.964
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.177
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: 2,10000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4274GV85NTMA1

DigiKey Part Number
TLE4274GV85NTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4274GV85NTMA1
Description
IC REG LIN 8.5V 400MA TO263-3-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4274GV85NTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
8.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
30 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
PG-TO263-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes