



L7809ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-14649-2-ND - Tape & Reel (TR) 497-14649-1-ND - Cut Tape (CT) 497-14649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7809ABD2T-TR |
Description | IC REG LINEAR 9V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7809ABD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 61dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46724 € | 116,81 € |
| 500 | 0,44786 € | 223,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43189 € | 431,89 € |
| 2.000 | 0,41875 € | 837,50 € |
| 3.000 | 0,41217 € | 1.236,51 € |
| 5.000 | 0,40487 € | 2.024,35 € |
| 7.000 | 0,40061 € | 2.804,27 € |
| 10.000 | 0,39651 € | 3.965,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




