Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42764GVATMA1

DigiKey Part Number
TLE42764GVATMA1TR-ND - Tape & Reel (TR)
TLE42764GVATMA1CT-ND - Cut Tape (CT)
TLE42764GVATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42764GVATMA1
Description
IC REG LIN POS ADJ 400MA TO263-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE42764GVATMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Iq)
220 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
54dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
PG-TO263-5-1
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,53800 €15,38 €
251,40120 €35,03 €
1001,25100 €125,10 €
2501,17928 €294,82 €
5001,13606 €568,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10047 €1.100,47 €
2.0001,07118 €2.142,36 €
3.0001,05651 €3.169,53 €
5.0001,04027 €5.201,35 €
7.0001,03077 €7.215,39 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €