
TLD1314ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1314ELXUMA1TR-ND - Tape & Reel (TR) TLD1314ELXUMA1CT-ND - Cut Tape (CT) TLD1314ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1314ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD1314ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-EP |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD1310ELXUMA1 | Infineon Technologies | 2.500 | TLD1310ELXUMA1CT-ND | 0,89000 € | Parametric Equivalent |
| TLD1313ELXUMA1 | Infineon Technologies | 3.772 | TLD1313ELXUMA1CT-ND | 0,89000 € | Parametric Equivalent |
| TLD2311ELXUMA1 | Infineon Technologies | 2.407 | TLD2311ELXUMA1CT-ND | 0,92000 € | Parametric Equivalent |
| TLD2314ELXUMA1 | Infineon Technologies | 4.812 | TLD2314ELXUMA1CT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,47856 € | 119,64 € |
| 500 | 0,45876 € | 229,38 € |
| 1.000 | 0,44654 € | 446,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42527 € | 1.063,17 € |
| 5.000 | 0,41491 € | 2.074,55 € |
| 7.500 | 0,40971 € | 3.072,83 € |
| 12.500 | 0,40397 € | 5.049,62 € |
| 17.500 | 0,40060 € | 7.010,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



